Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR2,196.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,196.70

*price indicative

RS Stock No.:
143-428
Mfr. Part No.:
3NP1143-1DA13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

250A

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH1 fuse types, rated at 250 A. Optimized for assembly and installation on a mounting plate, it features flat terminals for straightforward connectivity. This model incorporates electronic fuse monitoring EFM20 for enhanced safety and performance, while its cover level of 70 mm ensures effective protection, making it suitable for a variety of electrical applications.

Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring

Related links