Siemens Fuse Switch Disconnector, 1 Pole, 160A Max Current
- RS Stock No.:
- 143-375
- Mfr. Part No.:
- 3NP1121-1CA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR589.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR589.01 |
*price indicative
- RS Stock No.:
- 143-375
- Mfr. Part No.:
- 3NP1121-1CA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 1 pole device designed for NH000 fuse types, rated at 160 A. Optimized for assembly and installation on a mounting plate, it features box terminals for secure connections. This model includes electronic fuse monitoring for enhanced safety and performance, and has a cover level of 45 mm, making it suitable for a variety of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Extension auxiliary switch
Locking capability
