Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 143-332
- Mfr. Part No.:
- 3NP5260-0EB26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,572.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,572.63 |
*price indicative
- RS Stock No.:
- 143-332
- Mfr. Part No.:
- 3NP5260-0EB26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH1, 250 A, is intended for mounting plate installation and features high speed closing with screw terminals. It includes fuse monitoring through 3VU, providing enhanced protection. Additionally, the device has an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, along with two NO contacts at the fuse monitoring, ensuring versatile operational capabilities.
IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
