Eaton Fuse Switch Disconnector, 3 Pole, 2000A Max Current, 2000A Fuse Current
- RS Stock No.:
- 132-793
- Mfr. Part No.:
- 1814065 DMV-2000N/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,212.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,212.43 |
*price indicative
- RS Stock No.:
- 132-793
- Mfr. Part No.:
- 1814065 DMV-2000N/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 2000A | |
| Fuse Current Rating | 2000A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 2000A | ||
Fuse Current Rating 2000A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector serves as a main switch and maintenance switch. The device is rated for a motor rating of AC-23A at 400V with a power rating (P) of 750 kW and has a high rated uninterrupted current (Iu) of 2000 A. It complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and meets the specifications of IEC/EN 60947-3 for switch-disconnectors.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 2000A Max Current, 2000A Fuse Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 60A Fuse Current
- ABB Switch Disconnector 2000A Max Current, 2kA Fuse Current
- Eaton Switch Disconnector 2000A Max Current
- ABB Switch Disconnector 2000A Max Current, 2kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 2000A Max Current
- Schneider Electric Fuse Switch Disconnector 2000A Max Current
- Schneider Electric Switch Disconnector 2000A Max Current
