Eaton Fuse Switch Disconnector, 3 Pole, 1600A Max Current, 1600A Fuse Current

Subtotal (1 unit)*

MYR39,840.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39,840.22

*price indicative

RS Stock No.:
132-673
Mfr. Part No.:
183643 INX16B3-16W-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

1600A

Fuse Current Rating

1600A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.

RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals

Related links