Eaton Switch Disconnector, 3 Pole, 2500A Max Current
- RS Stock No.:
- 132-361
- Mfr. Part No.:
- 184069 INX40N3-25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR87,899.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87,899.36 |
*price indicative
- RS Stock No.:
- 132-361
- Mfr. Part No.:
- 184069 INX40N3-25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 2500A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 2500A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Switch Disconnector 2500A Max Current
- Eaton Fuse Switch Disconnector 2500A Max Current, 2500A Fuse Current
- Eaton Fuse Switch Disconnector 2500A Max Current, 2500A Fuse Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Eaton Switch Disconnector 2500A Max Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Eaton Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 2000A Max Current
