Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR2,023.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,023.08

*price indicative

RS Stock No.:
120-996
Mfr. Part No.:
163952 PIFT0H311C155MM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.

RoHS compliant
With error protection
Globally marketable

Related links