Schneider Electric Fuse Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 119-484
- Mfr. Part No.:
- GS2LL4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,502.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,502.33 |
*price indicative
- RS Stock No.:
- 119-484
- Mfr. Part No.:
- GS2LL4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Series | TeSyS GS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
Series TeSyS GS | ||
- COO (Country of Origin):
- TN
The Schneider Electric TeSys GS switch-disconnector-fuse with 4 poles and a 160A capacity is a reliable solution for your electrical circuit protection needs. This product offers excellent performance and durability for various applications.
Ensures reliable performance in demanding electrical environments
Complies with IEC 60947-3 standards and is CE certified for quality assurance.
Featuring an IP20 degree of protection and a compact design
Complies with IEC 60947-3 standards and is CE certified for quality assurance.
Featuring an IP20 degree of protection and a compact design
Related links
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current

