- RS Stock No.:
- 898-0796
- Mfr. Part No.:
- 002550104
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-0796
- Mfr. Part No.:
- 002550104
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech Fuse Holder CC Type
A series of Altech fuse holders For CC type fuses. Max voltage and current for IEC and UL: 600 VAC/VDC and 30A. All models are highly reliable and excellent quality.
Poles: 1, 2 & 3
With and without LED
With and without LED
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Voltage Rating | 600V ac |
Number of Poles | 3 |
Rail Type | Top Hat |
Case Material | Plastic |
Compatible Fuse Diameter | 10mm |
Compatible Fuse Sizes | Class CC |
Series | PCF |
Standards Met | IEC 60947-1, IEC 60947-3, UL Recognized |
Compatible Fuse Length | 38mm |
Terminal Type | Screw |