- RS Stock No.:
- 852-6998
- Mfr. Part No.:
- HTB-66I-R
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR75.51
Units | Per Unit |
1 - 9 | MYR75.51 |
10 - 24 | MYR73.24 |
25 - 49 | MYR70.97 |
50 - 99 | MYR69.46 |
100 + | MYR67.95 |
- RS Stock No.:
- 852-6998
- Mfr. Part No.:
- HTB-66I-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 20A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Diameter | 6.3mm |
Compatible Fuse Length | 32mm |
Series | Eaton Bussman |
Terminal Type | Quick Connect |
Cap Style | Manual |
Standards Met | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified |
Contact Material | Tin Plated Brass |