- RS Stock No.:
- 703-8190
- Mfr. Part No.:
- CCP-1-DCM
- Manufacturer:
- Eaton
- RS Stock No.:
- 703-8190
- Mfr. Part No.:
- CCP-1-DCM
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bussmann Compact Circuit Protectors
Extremely compact design
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 10 x 38mm |
Current Rating | 30A |
Voltage Rating | 80V dc |
Number of Poles | 1P |
Includes Indicator | Yes |
Rail Type | DIN 35 mm |
Series | Bussmann |
International Protection Rating | IP20 |