TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse, 1P, 600V
- RS Stock No.:
- 299-072
- Mfr. Part No.:
- 1SNF100024R0000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR25.51
FREE delivery for orders over RM 500.00
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.51 |
*price indicative
- RS Stock No.:
- 299-072
- Mfr. Part No.:
- 1SNF100024R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fuse Holder Type | Modular Fuse Holder | |
| Range | 1SNF100024R0000 | |
| Fuse Size | 10 x 38mm | |
| Current Rating | 30A | |
| Voltage Rating | 600V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyamide | |
| International Protection Rating | IP20 | |
| Lead Wire Length | 11mm | |
| Compatible Fuse Sizes | 10 x 38 mm | |
| Series | 1SNF100024R0000 | |
| Terminal Type | Clamp | |
| Gauge Piece Colour | Grey | |
| Compatible Fuse Length | 81mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fuse Holder Type Modular Fuse Holder | ||
Range 1SNF100024R0000 | ||
Fuse Size 10 x 38mm | ||
Current Rating 30A | ||
Voltage Rating 600V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyamide | ||
International Protection Rating IP20 | ||
Lead Wire Length 11mm | ||
Compatible Fuse Sizes 10 x 38 mm | ||
Series 1SNF100024R0000 | ||
Terminal Type Clamp | ||
Gauge Piece Colour Grey | ||
Compatible Fuse Length 81mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity modular fuse holders are suitable for large solar installations and designed to accommodate 10 mm x 38 mm class CC and photovoltaic fuses. They offer options for 1, 2, or 3 poles, including neutral configurations. With or without a blown fuse indicator, these holders prioritize operator safety and convenience. Equipped with screw clamp technology, they ensure secure connections for reliable short-circuit and overload protection of industrial devices.
Compact design Version 1P+N in only 18 mm space
Finger save IP20 and sealable in close position
1500VDC - 10 mm x 85 mm fuse version
Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable
Flame retardant plastic
Finger save IP20 and sealable in close position
1500VDC - 10 mm x 85 mm fuse version
Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable
Flame retardant plastic
Related links
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- WAGO 30A Fuse Holder for 10 x 38mm Fuse 600V ac
- 30A Fuse Holder for 10 x 38mm Fuse 600V
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
