Fuse Holder for 120 x 95mm Fuse
- RS Stock No.:
- 263-156
- Mfr. Part No.:
- D0-SFH
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
MYR119.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR119.17 | MYR4.767 |
*price indicative
- RS Stock No.:
- 263-156
- Mfr. Part No.:
- D0-SFH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Size | 120 x 95mm | |
| Range | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Size 120 x 95mm | ||
Range Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton D0-SFH is an innovative low voltage adaptor designed specifically for D0 fuses, allowing for a seamless integration into your electrical systems. This product ensures that D01 fuse links can be efficiently used within D02 fuse bases, significantly enhancing compatibility and versatility. With its compact dimensions and lightweight construction, the adaptor not only saves space but also meets the highest compliance standards, including RoHS and CE certifications. The D0-SFH is engineered to provide reliability and safety, making it an essential component for various electrical installations within the automation and process control sectors.
Utilises advanced safety features for optimal performance
Designed for low voltage applications to ensure operational efficiency
Constructed to meet strict industry compliance standards
Lightweight design facilitates easy installation and handling
Enables the use of D01 fuse-links in D02 fuse bases for added versatility
Compatible with a wide range of fuse systems, enhancing reliability
Offers robust protection for electrical devices in diverse applications
Designed for low voltage applications to ensure operational efficiency
Constructed to meet strict industry compliance standards
Lightweight design facilitates easy installation and handling
Enables the use of D01 fuse-links in D02 fuse bases for added versatility
Compatible with a wide range of fuse systems, enhancing reliability
Offers robust protection for electrical devices in diverse applications
Related links
- Fibox Grey ABS Enclosure IP67, 122 x 120 x 95mm
- Fibox Grey Polycarbonate Enclosure IP67 122 x 120 x 95mm
- Fibox Euronorm II Series Grey Polycarbonate Enclosure IP67 122 x 120 x 95mm
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 120 x 80 x 95mm
- EUROSTAT 25-304-0101 266 x 205 x 95mm
- Eaton 80A gG/gL Cartridge Fuse, 21 x 95mm
- Eaton 100A gG/gL Cartridge Fuse, 21 x 95mm
- Sato Parts 10A Panel Mount Fuse Holder for 6.35 x 30mm Fuse, 250V ac
