- RS Stock No.:
- 878-1489
- Mfr. Part No.:
- 03540801ZXGY
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1489
- Mfr. Part No.:
- 03540801ZXGY
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Type | Cartridge |
Fuse Size | 6.3 x 32mm |
Number of Fuses | 1 |
Current Rating | 20A |
Voltage Rating | 300V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Style | Panel Mount |
Body Material | Thermoplastic |
Holder Terminal Type | Quick Connect |
Clip Material | Brass |
Standards Met | CSA Certified, Lead (Pb) Free, RoHS Compliant, UL Listed E14721, UL Recognized |
Series | 354 |
Operating Temperature Range | -40 → +85 °C |
For Use With | 3AG Fuses |
Compatible Fuse Class | 3AB, 3AG |