Schneider Electric Foot Switch Resin Adhesive, Modified Resin Foot Switch - Metal 3A Contact Current, 500 V ac Contact

Subtotal (1 unit)*

MYR996.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR996.16

*price indicative

RS Stock No.:
276-9453
Mfr. Part No.:
XPER211
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Foot Switch

Series

Harmony XPE

Switch Operation

Resin Adhesive, Modified Resin

Housing Material

Metal

Contact AC Voltage

500V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Foot Switch

IP Rating

IP66

Terminal Type

Screw

Guard Cover

No

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 Nr. 14, NF C 20-040, EN/IEC 60947-1, EN/IEC 60947-5-1, VDE 0110, UL 508

Colour

Orange

Mechanical Life

15000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
MA
The Schneider Electric Single foot switch without trigger mechanism is a green premium sustainable product. It is metallic orange in color and without cover.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy