Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 212-4867
- Mfr. Part No.:
- XPEY311
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR576.51
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR576.51 |
*price indicative
- RS Stock No.:
- 212-4867
- Mfr. Part No.:
- XPEY311
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Preventa | |
| Contact Configuration | 2 NO/2 NC | |
| Product Type | Foot Switch | |
| Switch Operation | Momentary | |
| Housing Material | Plastic | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP55 | |
| Guard Cover | Yes | |
| Terminal Type | Screw Clamp | |
| Switch Configuration | 1 Foot | |
| Height | 282mm | |
| Length | 154mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 61140, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1 appendix K | |
| Width | 282mm | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Preventa | ||
Contact Configuration 2 NO/2 NC | ||
Product Type Foot Switch | ||
Switch Operation Momentary | ||
Housing Material Plastic | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP55 | ||
Guard Cover Yes | ||
Terminal Type Screw Clamp | ||
Switch Configuration 1 Foot | ||
Height 282mm | ||
Length 154mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 61140, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1 appendix K | ||
Width 282mm | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
Mechanical Life 5000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XPEY311 is a single foot switch with yellow plastic cover having 2 NC + NO Contacts type.
IP degree of protection IP55
Mercury free
Related links
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric -25 to 55°C Momentary Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary On-Off Foot Switch - SPST Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 1 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
