Narva 18 W T8 Fluorescent Tube Blue, 600mm, G13

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-9596
Mfr. Part No.:
LT 18W/0182 BLUE
Manufacturer:
Narva
Find similar products by selecting one or more attributes.
Select all

Brand

Narva

Wattage

18 W

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Lamp Base

G13

Colour Tone

Blue

Colour Reference

0182

COO (Country of Origin):
DE