Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 8 gal/min Min, 60 gal/min Max
- RS Stock No.:
- 907-4050
- Mfr. Part No.:
- 194762
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR1,548.34
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,548.34 |
*price indicative
- RS Stock No.:
- 907-4050
- Mfr. Part No.:
- 194762
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | RotorFlow Electronic | |
| Minimum Flow Rate | 8 gal/min | |
| Maximum Flow Rate | 60 gal/min | |
| Supply Voltage | 4.5 → 24 V dc | |
| Pipe Diameter Range | 1 in | |
| Connection Type | 1 NPT Female | |
| Maximum Pressure | 13.8bar | |
| Material | Brass | |
| Maximum Media Temperature | +21°C | |
| Minimum Operating Temperature | -29°C | |
| Series | RFO | |
| Maximum Operating Temperature | +100°C | |
| Current Rating | 8 mA | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type RotorFlow Electronic | ||
Minimum Flow Rate 8 gal/min | ||
Maximum Flow Rate 60 gal/min | ||
Supply Voltage 4.5 → 24 V dc | ||
Pipe Diameter Range 1 in | ||
Connection Type 1 NPT Female | ||
Maximum Pressure 13.8bar | ||
Material Brass | ||
Maximum Media Temperature +21°C | ||
Minimum Operating Temperature -29°C | ||
Series RFO | ||
Maximum Operating Temperature +100°C | ||
Current Rating 8 mA | ||
- COO (Country of Origin):
- US
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers
Altech Flow Sensors & Switches
Related links
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 20 gal/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 5 gal/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 20 L/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 75 L/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 20 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 5 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 300 gal/min Max
- Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid 8 gal/min Max
