Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 1.5 gal/min Min, 20 gal/min Max
- RS Stock No.:
- 907-3969
- Mfr. Part No.:
- 155481
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR892.95
FREE delivery for orders over RM 500.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR892.95 |
*price indicative
- RS Stock No.:
- 907-3969
- Mfr. Part No.:
- 155481
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | RotorFlow Electronic | |
| Minimum Flow Rate | 1.5 gal/min | |
| Maximum Flow Rate | 20 gal/min | |
| Supply Voltage | 4.5 → 24 V dc | |
| Pipe Diameter Range | 1/2 in | |
| Connection Type | 1/2 NPT Female | |
| Maximum Pressure | 6.9bar | |
| Material | Ploypropylene | |
| Maximum Media Temperature | +21°C | |
| Minimum Operating Temperature | -29°C | |
| Series | RFO | |
| Maximum Operating Temperature | +82°C | |
| Current Rating | 8 mA | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type RotorFlow Electronic | ||
Minimum Flow Rate 1.5 gal/min | ||
Maximum Flow Rate 20 gal/min | ||
Supply Voltage 4.5 → 24 V dc | ||
Pipe Diameter Range 1/2 in | ||
Connection Type 1/2 NPT Female | ||
Maximum Pressure 6.9bar | ||
Material Ploypropylene | ||
Maximum Media Temperature +21°C | ||
Minimum Operating Temperature -29°C | ||
Series RFO | ||
Maximum Operating Temperature +82°C | ||
Current Rating 8 mA | ||
- COO (Country of Origin):
- US
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers
Altech Flow Sensors & Switches
Related links
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 20 gal/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 60 gal/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 5 gal/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 20 L/min Max
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid 75 L/min Max
- Gems Sensors RFI Series RotorFlow Flow Indicator for Fluid 1.5 gal/min Min, 20 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 5 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 300 gal/min Max
