Gems Sensors RFI Series Flow Indicator to 30gal/min, Female, 3/4 in, 1/2 in, 1 in, 1/4 in, NPT

Subtotal (1 unit)*

MYR1,209.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,209.76

*price indicative

RS Stock No.:
907-4035
Mfr. Part No.:
180392
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Indicator

Connection Thread Size

3/4 in, 1/2 in, 1 in, 1/4 in

Connection Thread Standard

NPT

Connection Gender

Female

Body Material

Brass

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

RFI

Wetted Materials

Polysulfone, Buna N, Ceramic, Viton, Polypropylene, Brass, Glass Reinforced Polypropylene, Molded Nylon, 316 Stainless Steel

Maximum Flow Rate

30gal/min

COO (Country of Origin):
US

RFI Type Visual Flow Indicator


RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits


• Bright visual flow confirmation;• Flow ranges from 0.38 LPM to 227 LPM;• Removable lens for quick cleanout;• Available in brass, stainless steel or high performance plastic housings

Product Application Information


• Visual flow confirmation on heat exchangers;• Plastic injection moulding equipment

Related links