Schneider Electric Spacial SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP55,

Unavailable
RS will no longer stock this product.
MY - SEBundle - PDP
RS Stock No.:
220-1599
Mfr. Part No.:
NSYSM16830T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

Spacial SM

Door Type

Transparent

Construction Type

Welded

Body Material

Sheet Steel

Colour

Grey

External Dimensions

1600 x 800 x 300mm

COO (Country of Origin):
ES
The Schneider Electric Spacial SM compact enclosure with glazed door, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.

It supports Floor-standing Installation
Sustainable green premium product