Better World

Schneider Electric PanelSeT Series Polyester Single-Door-Door Floor Standing Enclosure, IP54, 750x750x320mm

Subtotal (1 unit)*

MYR3,512.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,512.41

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-8855
Mfr. Part No.:
NSYPLAZ773G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP54

Series

PanelSeT

Body Material

Polyester

Colour

Grey

External Dimensions

750x750x320mm

Better World Verification

Green Premium

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Thalassa floor standing enclosure of PLAZ version has 750mm nominal height, 750mm nominal width and 320mm depth.it has one door. Used for multi-purpose application.

Green Premium product
Mercury free

MY - SEBundle - PDP

Related links