Better World
Schneider Electric PanelSeT Series Polyester Single-Door-Door Floor Standing Enclosure, IP54, 1500x500x420mm
- RS Stock No.:
- 211-8848
- Mfr. Part No.:
- NSYPLAZ1554G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,596.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,596.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8848
- Mfr. Part No.:
- NSYPLAZ1554G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Body Material | Polyester | |
| Colour | Grey | |
| External Dimensions | 1500x500x420mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Body Material Polyester | ||
Colour Grey | ||
External Dimensions 1500x500x420mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa floor standing enclosure of PLAZ version has 1500mm nominal height, 500mm nominal width and 420mm depth.it has one door. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free

