Better World
Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure, IP44, 1500x1000x420mm
- RS Stock No.:
- 211-8835
- Mfr. Part No.:
- NSYPLAT15104G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,365.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,365.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8835
- Mfr. Part No.:
- NSYPLAT15104G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Body Material | Polyester | |
| Colour | Grey | |
| External Dimensions | 1500x1000x420mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Body Material Polyester | ||
Colour Grey | ||
External Dimensions 1500x1000x420mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa floor standing enclosure of PLAT version has 1500mm nominal height, 1000mm nominal width and 420mm depth.it has two doors. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1000x1000x420mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1500x1250x420mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1250x1000x320mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1250x1250x420mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1500x1000x420mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 750x1250x320mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 2000x750x420mm
- Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure 1250x1250x420mm

