Better World
Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure, IP54, 750x1250x320mm
- RS Stock No.:
- 211-8854
- Mfr. Part No.:
- NSYPLAZ7123G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,269.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,269.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8854
- Mfr. Part No.:
- NSYPLAZ7123G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Body Material | Polyester | |
| Colour | Grey | |
| External Dimensions | 750x1250x320mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Body Material Polyester | ||
Colour Grey | ||
External Dimensions 750x1250x320mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa floor standing enclosure of PLAZ version has 750mm nominal height, 1250mm nominal width and 320mm depth.it has two doors. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free

