Better World

Schneider Electric PanelSeT Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 500 x 500 x 320mm

Subtotal (1 unit)*

MYR1,845.01

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,845.01

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
123-0647
Mfr. Part No.:
NSYPLA553G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP65

Series

PanelSeT

Door Type

Opaque

Construction Type

Sealed

Body Material

PET

Colour

Grey

External Dimensions

500 x 500 x 320mm

External Depth

320mm

External Height

500 mm

External Width

500 mm

Enclosure Rating

IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5

Better World Product

Yes

Better World Verification

Green Premium

Standards Met

DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas

Schneider Electric Floor Standing Enclosure, Single-Door Type, 2-Point Lock - Thalassa PLA Series - NSYPLA553G


Protect your switchgear in the most demanding industrial environments with this floor-standing enclosure from Schneider Electric. Roomy dimensions of 500 (H) x 500 (W) x 320mm (D) provide plenty of storage space to avoid crowding your components. Thanks to a maximum load capacity of 30kg/m2, you can use this product to house heavy equipment. The door opens to 120° for easy installation, monitoring and maintenance, and a two-point locking system adds an additional layer of safety to control who has access to the enclosure's contents.

Features & Benefits


• Glass-reinforced polyester material is impact resistant to 20 joules for use in challenging settings
• Self-extinguishing to prevent the spread of fire
• Direct fixing to the floor for straightforward assembly

Applications


• Engineering plants
• Utility industries
• Water treatment facilities

Can this enclosure be used outdoors?


Yes – the Thalassa series is designed to withstand exposure to direct sunlight, rain, saline mist and extreme temperatures, so this unit is suited to outdoor use. An IP67 rating indicates that it's fully waterproof, so you can be sure that your equipment is protected.

MY - SEBundle - PDP

Related links