Better World
Schneider Electric PanelSeT Series PET Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 1000 x 1000 x 320mm
- RS Stock No.:
- 123-0645
- Mfr. Part No.:
- NSYPLA10103G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,375.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,375.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-0645
- Mfr. Part No.:
- NSYPLA10103G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | PET | |
| Colour | Grey | |
| External Dimensions | 1000 x 1000 x 320mm | |
| External Depth | 320mm | |
| External Height | 1000 mm | |
| External Width | 1000 mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Enclosure Rating | IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 | |
| Standards Met | DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material PET | ||
Colour Grey | ||
External Dimensions 1000 x 1000 x 320mm | ||
External Depth 320mm | ||
External Height 1000 mm | ||
External Width 1000 mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Enclosure Rating IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 | ||
Standards Met DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | ||
Schneider Electric NSYPLA10103G
Thalassa PLA floor standing polyester enclosure. 1000x 1000x 320 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 2 doors. Right and left 120° opening. Accessible front and rear. Polyester reinforced with fibreglass. Grey RAL 7035. IP65, IK10, NEMA (1,2,12,13). 960°C fire resistance.
Features & Benefits
• 2-door design needs less opening clearance to suit smaller rooms
• IK10 rating shows it can take impacts equivalent to 5kg dropped from a 400mm height without suffering damage
• Secure 4-point lock protects your contents from unauthorised access
• Mounting panel is easily secured with nuts and washers
• IK10 rating shows it can take impacts equivalent to 5kg dropped from a 400mm height without suffering damage
• Secure 4-point lock protects your contents from unauthorised access
• Mounting panel is easily secured with nuts and washers
Applications
• Petrochemical industry
• Processing facilities
• Data centres
• Research laboratories
• Processing facilities
• Data centres
• Research laboratories
Is this enclosure fire-resistant?
Yes, the enclosure can withstand fires up to +960°C to boost workplace safety.
How do I access the mounting panel?
Before you can mount products, take out the centre bar by removing the top and bottom support panels. Once those are out of the way, you can install the mounting plate.
Related links
- Schneider Electric PanelSeT Series PET Single-Door-Door Floor Standing Enclosure IP65, 500 x 500 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 500 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 320mm
- Schneider Electric NSYPLA Series Double-Door-Door Floor Standing Enclosure 500 x 1000 x 320mm

