Schneider Electric NSY Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 300 x 250 x 150mm

N

Subtotal (1 unit)*

MYR20,797.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,797.78

*price indicative

MY - SEBundle - PDP
RS Stock No.:
577-172
Mfr. Part No.:
NSYS3D6G32515P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP65

Series

NSY

Door Type

Opaque

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

300 x 250 x 150mm

COO (Country of Origin):
FR
The Schneider Electric Seismic plain door with reinforced mounting plate is designed for wall-mounted enclosures and built to comply with IEC 62208 standards. The plain door offers solid protection, while the reinforced mounting plate ensures added stability and strength, making it suitable for high-vibration or seismic environments.

IP65 conforming to IEC 60529
IK10 conforming to IEC 62262

Related links