Nightsearcher SOLARSTAR, Solar Powered, Security LED Floodlight, 1 LED, 10 W, 1000 lm, IP65 PIR, 3.7 V
- RS Stock No.:
- 787-7490
- Mfr. Part No.:
- ECOSTARSOL-10WPIR
- Manufacturer:
- Nightsearcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-7490
- Mfr. Part No.:
- ECOSTARSOL-10WPIR
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher ECOSTARSOL Solar Powered LED Floodlight
The Nightsearcher SolarStar powered LED Floodlight is a off the grid lighting from a 10W LED unit, powered by solar energy, which requires no mains electricity. The SolarStar has a PIR and will provide area illumination to buildings without access to mains electricity, only when is needed.
The Floodlight is manufactured in robust aluminium casing and is IP65 rated (water and rust resistant). This Solar Powered LED Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights.
Ideal for illuminating entrances, yards, gardens, allotments, garages, caravans etc.
The Floodlight is manufactured in robust aluminium casing and is IP65 rated (water and rust resistant). This Solar Powered LED Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights.
Ideal for illuminating entrances, yards, gardens, allotments, garages, caravans etc.
1000 Lumens
10 W Bridgelux LED
15m beam distance
Run time continuous for 1.5 hours or 540 times for 10 seconds or 180 times for 30 seconds
Li-ion 3.7V 3600mAh Battery
10 W Bridgelux LED
15m beam distance
Run time continuous for 1.5 hours or 540 times for 10 seconds or 180 times for 30 seconds
Li-ion 3.7V 3600mAh Battery
Supplied with
PIR Sensor, Solar Panel
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 3.7 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Sensor | PIR |
Luminosity | 1000 lm |
Dimensions | 147 x 83 x 103 mm |
Colour Temperature | 6500K |
Life Hours | 30000h |
Height | 83mm |
Width | 103 mm |
Depth | 147 mm |
Solar Panel | Yes |
Series | SOLARSTAR |
PIR Included | Yes |
Lamp Type | LED |
Case Material | Aluminium |
Range | 15 m |