Sensata Cynergy3 Vertical Float Switch, Float, NO
- RS Stock No.:
- 780-0383
- Mfr. Part No.:
- LLS-KIT-V
- Manufacturer:
- Sensata / Cynergy3
Discontinued
- RS Stock No.:
- 780-0383
- Mfr. Part No.:
- LLS-KIT-V
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO | ||
- COO (Country of Origin):
- GB
Vertical Float Switch Evaluation Kit
This kit from Cynergy3 comprises 7 different float switches in five different materials which can be utilised in different applications. The contents of the kit represent a broad range of the vertical float switches made by Cynergy3. When selecting the best float switch to use, you should consider if the material is compatible with the liquid, if there is a possibility of build up and the temperatures that the float will be exposed to.
Floats in the kit are made from Nylon, PP, PPS, SS & Buna
Models included - RSF50, RSF50 1/8NPT, RSF100, LLF59, SSF22, EXT & RSF60
Models included - RSF50, RSF50 1/8NPT, RSF100, LLF59, SSF22, EXT & RSF60
