- RS Stock No.:
- 456-2619
- Mfr. Part No.:
- 09700
- Manufacturer:
- 3M
98 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR127.51
Units | Per Unit |
1 + | MYR127.51 |
- RS Stock No.:
- 456-2619
- Mfr. Part No.:
- 09700
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotch-Brite™ Roloc™+ Cut & Polish Flap Brush PF-ZR Brown 50mm x 25mm
Scotch-Brite™ Roloc™ Cut and Polish Flap Brush uses tough durable aluminium oxide mineral and our unique non-woven web design of blended synthetic fibres and abrasive particles in a conformable, three-dimensional material. These brushes provide a smooth and polished finish.
Use Scotch-Brite™ Roloc™ Cut and Polish Flap Brush for deburring, blending and finishing a variety of substrates in woodworking and metalworking.
These brushes are made with an aluminium oxide mineral, a sharp cutting and durable abrasive which continually self-fractures during use to expose fresh cutting edges and provide a smooth consistent finish – unlike traditional abrasives, such as garnet, which quickly wear down with use. This high cut-rate, hardness, strength, and low heat retention makes aluminium oxide mineral ideal for sanding and finishing applications. It can be used on a wide variety of substrates in both woodworking and metalworking, including ferrous alloys.
Scotch-Brite Roloc Cut and Polish Flap Brushes are engineered to conform to the substrate, so they are a good option for working inside diameters and for blending surface imperfections. The open, flexible flap construction makes the brush soft and pliable and helps to produce uniform finishes. The brushes give a smooth consistent finish, without the risk of overworking or damaging the part.
Use Scotch-Brite™ Roloc™ Cut and Polish Flap Brush for deburring, blending and finishing a variety of substrates in woodworking and metalworking.
These brushes are made with an aluminium oxide mineral, a sharp cutting and durable abrasive which continually self-fractures during use to expose fresh cutting edges and provide a smooth consistent finish – unlike traditional abrasives, such as garnet, which quickly wear down with use. This high cut-rate, hardness, strength, and low heat retention makes aluminium oxide mineral ideal for sanding and finishing applications. It can be used on a wide variety of substrates in both woodworking and metalworking, including ferrous alloys.
Scotch-Brite Roloc Cut and Polish Flap Brushes are engineered to conform to the substrate, so they are a good option for working inside diameters and for blending surface imperfections. The open, flexible flap construction makes the brush soft and pliable and helps to produce uniform finishes. The brushes give a smooth consistent finish, without the risk of overworking or damaging the part.
Features and Benefits
Aluminium oxide mineral easily removes surface imperfections, helping to cut faster
Easy abrasive wheel attachment Heavy-duty design for a longer brush life
Load resistant open web helps produce a consistent finish
Open web conforms to substrate to minimise gouging
Easy abrasive wheel attachment Heavy-duty design for a longer brush life
Load resistant open web helps produce a consistent finish
Open web conforms to substrate to minimise gouging
Typical Applications
Use for deburring, blending and finishing many substrates in woodworking and metalworking
What's the maximum speed this brush can handle?
With a maximum safe speed of 12,000rpm, this brush can withstand the fast rotation needed for consistent polishing.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Diameter | 50mm |
Grit Size | P120 |
Maximum Safe Speed | 12000rpm |
Model | PF-ZR |