- RS Stock No.:
- 188-4330
- Mfr. Part No.:
- 7100138300
- Manufacturer:
- 3M
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 5
MYR2,270.00
Box(es) | Per Box | Per Unit* |
1 + | MYR2,270.00 | MYR454.00 |
*price indicative |
- RS Stock No.:
- 188-4330
- Mfr. Part No.:
- 7100138300
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Abrasive Brush, 152.4 mm Diameter, P80 Grit Sise - 7100138300
This abrasive brush by 3M offers a revolutionary solution for industrial cleaning and finishing tasks, providing high-traffic operations with a superior tool for heavy-duty applications. With a diameter of 152.4mm and a unique P80 grit sise, this circular brush is designed to enhance efficiency and safety in various industries.
Features & Benefits
• The uniform concentration of Cubitron™ mineral ensures a higher cut rate for a faster, more uniform finish
• Eliminates flying wires common in traditional wire brushes, making it safer and easier to use
• Conforms to part contours while being gentle to base material, reducing damage and rework
• Resistant to loading, providing a continuous fresh supply of sharp mineral for consistent performance
• Suitable for heavy cleaning, light deburring, and finishing tasks across different materials.
• Eliminates flying wires common in traditional wire brushes, making it safer and easier to use
• Conforms to part contours while being gentle to base material, reducing damage and rework
• Resistant to loading, providing a continuous fresh supply of sharp mineral for consistent performance
• Suitable for heavy cleaning, light deburring, and finishing tasks across different materials.
Applications
• Metal Fabrication
• Aerospace
• Casting & Forging
• Metal Engineering
• Aerospace
• Casting & Forging
• Metal Engineering
Can it provide fast and efficient cleaning?
Yes, it offers a fast cut rate with a more consistent finish, making cleaning tasks quicker and easier.
Will it enhance safety in industrial settings?
Yes, it eliminates flying wires, making it safer and less hazardous for users in various industries.
Is it suitable for deburring applications?
Yes, it is highly effective in light deburring, leaving a completely burr-free surface after cleaning.
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Diameter | 152.4mm |
Grit Size | P80 |