- RS Stock No.:
- 367-0977
- Manufacturer:
- RS PRO
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
124 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR178.68
Units | Per Unit |
1 - 4 | MYR178.68 |
5 + | MYR147.05 |
- RS Stock No.:
- 367-0977
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Deluxe First Aid Kits
This essential heavy-duty ABS First Aid Kit from our own RS PRO brand is comprehensively stocked and compliant with Health & Safety regulations.
Features and Benefits
Statutory first aid kits in shatterproof ABS cases
Quick release wall brackets
Carrying handle
Clear contents dividers
Rubber, dust and moisture seal
Quick release wall brackets
Carrying handle
Clear contents dividers
Rubber, dust and moisture seal
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
This kit includes:
- 1 Pair x Disposable Gloves
- 1 x First Aid Guidance Leaflet
- 10 x Moist Wipes
- 12 x Safety Pins
- 2 x Sterile Dressings with Pads (Large)
- 2 x Sterile Eye Pads with Bandages
- 20 x Sterile Wash Proof Plasters (Assorted)
- 4 x Triangular Bandages
- 6 x Sterile Dressings with Pads (Medium)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Contents
1 Pair x Disposable Gloves
1 x First Aid Guidance Leaflet
10 x Moist Wipes
12 x Safety Pins
2 x Sterile Dressings with Pads (Large)
2 x Sterile Eye Pads with Bandages
20 x Sterile Washproof Plasters (Assorted)
4 x Triangular Bandages
6 x Sterile Dressings with Pads (Medium)
1 x First Aid Guidance Leaflet
10 x Moist Wipes
12 x Safety Pins
2 x Sterile Dressings with Pads (Large)
2 x Sterile Eye Pads with Bandages
20 x Sterile Washproof Plasters (Assorted)
4 x Triangular Bandages
6 x Sterile Dressings with Pads (Medium)
Specifications
Attribute | Value |
---|---|
Maximum Persons Served | 10 |
Kit Type | First Aid Kit |
Case Type | Carrying Case, Wall Mounted |
Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes |
Depth | 120 mm |
Height | 310 mm |
Width | 210mm |