Subtotal (1 unit)*
MYR11,120.66
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,120.66 |
*price indicative
- RS Stock No.:
- 597-265
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fire Blanket | |
| Height | 1165mm | |
| Width | 1350 mm | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | BS EN 13501-1:2018, DIN 91489 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Blanket | ||
Height 1165mm | ||
Width 1350 mm | ||
Blanket Material Fibreglass | ||
Standards/Approvals BS EN 13501-1:2018, DIN 91489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The RS Pro Pallet cover is made from fire-resistant high-performance fiberglass and polymer material, designed to act as a barrier against potential ignition sources in a warehouse, storage facility, or during transportation. It controls and suppresses flames in their early stages, preventing fire spread and reducing the risk of smoke and toxic gas inhalation, especially during lithium-ion battery fires. Simple to apply, it comes in a range of sizes to perfectly fit your specific pallet and stacked goods height, offering enhanced fire safety and peace of mind. The fabric has been tested in accordance with BS EN 13501-1:2018 standards.
DIN 91489 approved fabric
Made from fire resistant material
Early stage suppression
Performs at temperatures up to
Easy to use
Minimises smoke and toxins
A range of sizing available