Fulleon Control Unit Stand Alone Module for Use with Emergency Voice Communication System

Subtotal (1 unit)*

MYR3,891.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,891.89

*price indicative

RS Stock No.:
242-5598
Mfr. Part No.:
EFVCC5-FC
Manufacturer:
Fulleon
Find similar products by selecting one or more attributes.
Select all

Brand

Fulleon

Product Type

Control Unit

Sub Type

Stand Alone Module

For Use With

Emergency Voice Communication System

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Eaton emergency voice communication system compact 5 line unit with stainless steel flush mount cover is ideal for smaller installations which require up to 5 outstations or emergency assist alarms.

BS5839 part 9 compliant

Monitored handset

Controls up to 5 outstations

Surface mount panel or optional stainless steel flush mount cover

Note

Eaton formerly known as Fulleon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy