Fulleon Voice Module Anti-Vandal Cage Fire Telephone for Use with VoCall Range
- RS Stock No.:
- 242-5590
- Mfr. Part No.:
- CFVCSHF
- Manufacturer:
- Fulleon
Subtotal (1 unit)*
MYR1,586.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,586.80 |
*price indicative
- RS Stock No.:
- 242-5590
- Mfr. Part No.:
- CFVCSHF
- Manufacturer:
- Fulleon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fulleon | |
| Product Type | Voice Module Anti-Vandal Cage | |
| Sub Type | Fire Telephone | |
| For Use With | VoCall Range | |
| Standards/Approvals | RNIB guidelines, BS5839 Pt9:2011, BSEN60118-4 | |
| Select all | ||
|---|---|---|
Brand Fulleon | ||
Product Type Voice Module Anti-Vandal Cage | ||
Sub Type Fire Telephone | ||
For Use With VoCall Range | ||
Standards/Approvals RNIB guidelines, BS5839 Pt9:2011, BSEN60118-4 | ||
- COO (Country of Origin):
- GB
The Eaton VoCALL type B outstation is designed to be versatile, compact and easy to use. This unit can be both flush (via a separate bezel) or surface mounted, have a high volume ringer, status LED and tactile braille signage.
Compact design
High volume ringer
Status LED
20mm cable glands
Loop output for hearing impaired users
Tactile Braille signage
Full duplex operation
Flush bezel mounting available
Note
Eaton formerly known as Fulleon
