Pfannenberg PF 22.000 Series Filter Media, 230V, AC, 44 m³/h Filtered, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 460-844
- Mfr. Part No.:
- 11622101050
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-844
- Mfr. Part No.:
- 11622101050
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Media | |
| Noise Level | 44dB | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 120mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 70mm | |
| Supply Voltage | 230V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | UKCA, UL, cUL approval, EAC, CSA | |
| IP Rating | IP54 | |
| Bearing Type | Sleeve Bearing | |
| Series | PF 22.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Media | ||
Noise Level 44dB | ||
Filtered Air Flow 44m³/h | ||
Input Current 120mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 70mm | ||
Supply Voltage 230V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals UKCA, UL, cUL approval, EAC, CSA | ||
IP Rating IP54 | ||
Bearing Type Sleeve Bearing | ||
Series PF 22.000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
