- RS Stock No.:
- 871-2629
- Mfr. Part No.:
- 890334027006CS
- Manufacturer:
- Wurth Elektronik
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR5.528
Units | Per Unit | Per Bag* |
5 - 15 | MYR5.528 | MYR27.64 |
20 - 35 | MYR5.25 | MYR26.25 |
40 + | MYR4.99 | MYR24.95 |
*price indicative |
- RS Stock No.:
- 871-2629
- Mfr. Part No.:
- 890334027006CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Depth | 10.5mm |
Lead Length | 4mm |
Height | 20mm |
Dimensions | 31 x 10.5 x 20mm |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.70 % @ 100 kHz |