- RS Stock No.:
- 727-0354
- Mfr. Part No.:
- ECPU1C104MA5
- Manufacturer:
- Panasonic
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR7.763
Units | Per Unit | Per Pack* |
10 - 740 | MYR7.763 | MYR77.63 |
750 - 1490 | MYR6.891 | MYR68.91 |
1500 + | MYR6.31 | MYR63.10 |
*price indicative |
- RS Stock No.:
- 727-0354
- Mfr. Part No.:
- ECPU1C104MA5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECPU (A) Series
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only
Small 3225 package size
Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | ECPU (A) |
Suppression Class | X |
Length | 2mm |
Depth | 1.25mm |
Height | 1mm |
Dimensions | 2 x 1.25 x 1mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0805 (2012M) |