- RS Stock No.:
- 176-3727
- Mfr. Part No.:
- ECPU1C224MA5
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR3.95
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR3.95 | MYR11,850.00 |
6000 - 9000 | MYR3.863 | MYR11,589.00 |
12000 + | MYR3.792 | MYR11,376.00 |
*price indicative |
- RS Stock No.:
- 176-3727
- Mfr. Part No.:
- ECPU1C224MA5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECPU (A) Series
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only
Small 3225 package size
Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
The Panasonic ECPU(A) series film capacitor used mouldless construction with an inner electrode and stacked dielectric. It used reflow soldering only and small in size.
Category temperature range -40°C to 85°C
Used non lead wire
Weight 0.00900g
Low ESR
Used non lead wire
Weight 0.00900g
Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | ECPU (A) |
Lead Pitch | 1.8mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.8mm |
Dimensions | 3.2 x 1.6 x 0.8mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |