- RS Stock No.:
- 476-3812
- Mfr. Part No.:
- ECQE1474KF
- Manufacturer:
- Panasonic
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.12
Units | Per Unit | Per Pack* |
5 - 45 | MYR5.12 | MYR25.60 |
50 - 120 | MYR5.01 | MYR25.05 |
125 - 245 | MYR4.864 | MYR24.32 |
250 + | MYR4.748 | MYR23.74 |
*price indicative |
- RS Stock No.:
- 476-3812
- Mfr. Part No.:
- ECQE1474KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |