- RS Stock No.:
- 476-3761
- Mfr. Part No.:
- ECQE1104KF
- Manufacturer:
- Panasonic
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR20.93
Units | Per Unit | Per Pack* |
5 - 95 | MYR20.93 | MYR104.65 |
100 - 495 | MYR20.508 | MYR102.54 |
500 - 995 | MYR19.894 | MYR99.47 |
1000 + | MYR19.42 | MYR97.10 |
*price indicative |
- RS Stock No.:
- 476-3761
- Mfr. Part No.:
- ECQE1104KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |