Panasonic ECWFD Film Capacitor, 450V dc, 10%, Through Hole
- RS Stock No.:
- 240-3774
- Mfr. Part No.:
- ECWFD2W225K
- Manufacturer:
- Panasonic
Price Each (In a Pack of 5)**
MYR5.468
840 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR5.468 | MYR27.34 |
50 - 95 | MYR5.062 | MYR25.31 |
100 - 245 | MYR4.686 | MYR23.43 |
250 - 495 | MYR4.336 | MYR21.68 |
500 + | MYR4.014 | MYR20.07 |
**price indicative
Related links
- Panasonic ECWFD Film Capacitor 10%, Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 100nF
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 2.2μF
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole