Panasonic ECWFD Film Capacitor, 450V dc, 10%, Through Hole
- RS Stock No.:
- 240-3773
- Mfr. Part No.:
- ECWFD2W225K
- Manufacturer:
- Panasonic
Price Each (In a Bag of 1000)**
MYR1.862
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
1000 + | MYR1.862 | MYR1,862.00 |
**price indicative
Related links
- Panasonic ECWFD Film Capacitor 10%, Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 100nF
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 2.2μF
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole