MMX0400K22400000000 | NISSEI MMX Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole | RS
Recently searched

    NISSEI MMX Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR39.29

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR3.929MYR39.29
    20 +MYR3.663MYR36.63

    **price indicative

    RS Stock No.:
    183-3403
    Mfr. Part No.:
    MMX0400K22400000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    220nF

    Voltage

    400V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    MMX

    Lead Pitch

    10mm

    Length

    12.5mm

    Depth

    5.8mm

    Height

    10.5mm

    Dimensions

    12.5 x 5.8 x 10.5mm

    Dielectric

    Polyester

    Lead Diameter

    0.6mm

    Maximum Operating Temperature

    +85°C

    Dissipation Factor

    0.008%

    Minimum Operating Temperature

    -40°C

    Related links