NISSEI MMX Polyester Film Capacitor, 400V dc, ±10%, 3.3nF, Through Hole
- RS Stock No.:
- 183-3209
- Mfr. Part No.:
- MMX0400K33200000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR17.76
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR1.776 | MYR17.76 |
20 + | MYR1.739 | MYR17.39 |
**price indicative
- RS Stock No.:
- 183-3209
- Mfr. Part No.:
- MMX0400K33200000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 3.3nF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MMX | |
Lead Pitch | 7.5mm | |
Length | 9.8mm | |
Depth | 4.2mm | |
Height | 6mm | |
Dimensions | 9.8 x 4.2 x 6mm | |
Dielectric | Polyester | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 0.008% | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 3.3nF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MMX | ||
Lead Pitch 7.5mm | ||
Length 9.8mm | ||
Depth 4.2mm | ||
Height 6mm | ||
Dimensions 9.8 x 4.2 x 6mm | ||
Dielectric Polyester | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 0.008% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Related links
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole