NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 22nF, Through Hole
- RS Stock No.:
- 183-3158
- Mfr. Part No.:
- AMZB0100J22300000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR16.66
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR1.666 | MYR16.66 |
20 + | MYR1.573 | MYR15.73 |
**price indicative
- RS Stock No.:
- 183-3158
- Mfr. Part No.:
- AMZB0100J22300000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 22nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | AMZ | |
Lead Pitch | 3.5mm | |
Length | 6.5mm | |
Depth | 4.5mm | |
Height | 9.5mm | |
Dimensions | 6.5 x 4.5 x 9.5mm | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 0.008% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 22nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series AMZ | ||
Lead Pitch 3.5mm | ||
Length 6.5mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 6.5 x 4.5 x 9.5mm | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 0.008% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole