Recently searched

    NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 220pF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR33.17

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR3.317MYR33.17
    20 +MYR3.093MYR30.93

    **price indicative

    RS Stock No.:
    183-3125
    Mfr. Part No.:
    AMZB0100J22100000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    220pF

    Voltage

    100V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    AMZ

    Lead Pitch

    3.5mm

    Length

    5.7mm

    Depth

    3.2mm

    Height

    7.5mm

    Dimensions

    5.7 x 3.2 x 7.5mm

    Lead Diameter

    0.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Dissipation Factor

    0.008%

    Related links