Vishay MKP Polypropylene Film Capacitor, 5 %, 5 μF 700 V dc 700 V ac, Through Hole
- RS Stock No.:
- 637-726
- Mfr. Part No.:
- MKP1848e55070JK2
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
MYR12.00
FREE delivery for orders over RM 500.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.00 |
| 10 - 24 | MYR10.10 |
| 25 - 99 | MYR7.43 |
| 100 - 499 | MYR6.58 |
| 500 + | MYR4.82 |
*price indicative
- RS Stock No.:
- 637-726
- Mfr. Part No.:
- MKP1848e55070JK2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polypropylene Film Capacitor | |
| Capacitance | 5μF | |
| Mount Type | Through Hole | |
| Tolerance | 5 % | |
| Series | MKP | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Terminal Type | Tinned Wire | |
| Application | Automotive Power Electronic, Industrial Power Conversion, Charging Systems | |
| Equivalent Series Resistance ESR | 85mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 25mm | |
| Standards/Approvals | AEC-Q200, IEC 60384-16, IEC 60068, IEC 61071 | |
| Length | 32mm | |
| Package/Case | Plastic Case | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polypropylene Film Capacitor | ||
Capacitance 5μF | ||
Mount Type Through Hole | ||
Tolerance 5 % | ||
Series MKP | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Terminal Type Tinned Wire | ||
Application Automotive Power Electronic, Industrial Power Conversion, Charging Systems | ||
Equivalent Series Resistance ESR 85mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 25mm | ||
Standards/Approvals AEC-Q200, IEC 60384-16, IEC 60068, IEC 61071 | ||
Length 32mm | ||
Package/Case Plastic Case | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.
Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL
Related links
- Vishay MKP Polypropylene Film Capacitor 25 μF 700 V dc 700 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 4 μF 700 V dc 700 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 3 μF 700 V dc 700 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 10 μF 700 V dc 700 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 70 μF 700 V dc 700 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 4 μF 900 V dc 900 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 5 μF 1300 V dc 1300 V ac, Through Hole
- Vishay MKP Polypropylene Film Capacitor 5 μF 900 V dc 900 V ac, Through Hole
