IDT 36kbit FIFO Memory, 28-Pin SOIC, IDT7204L15SOGI

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-4927
Mfr. Part No.:
IDT7204L15SOGI
Manufacturer:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Memory Size

36kbit

Organisation

4K x 9 bit

Data Bus Width

9bit

Bus Directional

Bi-Directional

Configuration

Dual

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Expansion Support

Yes

Dimensions

17.9 x 8.4 x 2.62mm

Length

17.9mm

Width

8.4mm

Maximum Random Access Time

15ns

Height

2.62mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Words

4K

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C